Hinged (Snap On) Free Hanging Ferrite Core 130Ohm @ 100MHz ID 0.403" Dia (10.23mm) OD 1.122" W x 0.967" H (28.50mm x 24.55mm) Length 0.783" (19.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28A3039-0A2

DigiKey Part Number
240-2125-ND
Manufacturer
Manufacturer Product Number
28A3039-0A2
Description
FERRITE CORE 130 OHM HINGED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 130Ohm @ 100MHz ID 0.403" Dia (10.23mm) OD 1.122" W x 0.967" H (28.50mm x 24.55mm) Length 0.783" (19.90mm)
Datasheet
 Datasheet
EDA/CAD Models
28A3039-0A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
130Ohm @ 100MHz
Material
28
Inner Dimension
0.403" Dia (10.23mm)
Outer Dimension
1.122" W x 0.967" H (28.50mm x 24.55mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.783" (19.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 742
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1051,42400 Kč514,24 Kč
2543,71800 Kč1 092,95 Kč
5038,37600 Kč1 918,80 Kč
10033,41200 Kč3 341,20 Kč
35027,25300 Kč9 538,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč