
28A2913-0A2 | |
|---|---|
DigiKey Part Number | 240-2605-ND |
Manufacturer | |
Manufacturer Product Number | 28A2913-0A2 |
Description | FERRITE CORE 177 OHM HINGED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 177Ohm @ 100MHz ID 0.514" Dia (13.06mm) OD 0.925" Dia (23.50mm) Length 1.427" (36.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A2913-0A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 177Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.514" Dia (13.06mm) | |
Outer Dimension | 0.925" Dia (23.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.427" (36.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 32,10100 Kč | 321,01 Kč |
| 25 | 27,41560 Kč | 685,39 Kč |
| 50 | 24,17800 Kč | 1 208,90 Kč |
| 192 | 18,53495 Kč | 3 558,71 Kč |
| 384 | 16,49794 Kč | 6 335,21 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |











