
IF13-US3-H05-3100-WF-200 | |
|---|---|
DigiKey Part Number | 817-2296-ND |
Manufacturer | |
Manufacturer Product Number | IF13-US3-H05-3100-WF-200 |
Description | CORD 18AWG 5-15P TO C13 6.56' |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord White NEMA 5-15P To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 120VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Filter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,46000 Kč | 1 078,46 Kč |
| 10 | 916,71000 Kč | 9 167,10 Kč |
| 40 | 831,32650 Kč | 33 253,06 Kč |
| 80 | 791,68238 Kč | 63 334,59 Kč |
| 120 | 769,38075 Kč | 92 325,69 Kč |
| 280 | 724,80296 Kč | 202 944,83 Kč |
| Unit Price without VAT: | 1 078,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,93660 Kč |



