
XE-7001-001 | |
---|---|
DigiKey Part Number | 5425-XE-7001-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7001-001 |
Description | THERMOCOUPLE LEAD-K-5M-PLUG/SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple 14 ~ 221°F (-10 ~ 105°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 14 ~ 221°F (-10 ~ 105°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 643,86000 Kč | 643,86 Kč |
5 | 614,73400 Kč | 3 073,67 Kč |
10 | 602,54900 Kč | 6 025,49 Kč |
25 | 586,83120 Kč | 14 670,78 Kč |
50 | 575,20800 Kč | 28 760,40 Kč |
100 | 563,80770 Kč | 56 380,77 Kč |
250 | 549,08464 Kč | 137 271,16 Kč |
Unit Price without VAT: | 643,86000 Kč |
---|---|
Unit Price with VAT: | 779,07060 Kč |