
XE-7000-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7000-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7000-001 |
Description | THERMOCOUPLE LEAD-K-2M-PLUG/SOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple 14 ~ 221°F (-10 ~ 105°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 14 ~ 221°F (-10 ~ 105°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,19000 Kč | 757,19 Kč |
| 5 | 722,75200 Kč | 3 613,76 Kč |
| 10 | 708,41000 Kč | 7 084,10 Kč |
| 25 | 689,92720 Kč | 17 248,18 Kč |
| 50 | 676,25740 Kč | 33 812,87 Kč |
| 100 | 662,85650 Kč | 66 285,65 Kč |
| 250 | 645,54404 Kč | 161 386,01 Kč |
| Unit Price without VAT: | 757,19000 Kč |
|---|---|
| Unit Price with VAT: | 916,19990 Kč |





