
XE-7007-001 | |
---|---|
DigiKey Part Number | 5425-XE-7007-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7007-001 |
Description | T PVC 5M, MINI PLUG & SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) T-Type Thermocouple 428°F (220°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 428°F (220°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 573,45000 Kč | 573,45 Kč |
5 | 547,45400 Kč | 2 737,27 Kč |
10 | 536,62200 Kč | 5 366,22 Kč |
25 | 522,62480 Kč | 13 065,62 Kč |
50 | 512,27220 Kč | 25 613,61 Kč |
100 | 502,12380 Kč | 50 212,38 Kč |
250 | 489,01008 Kč | 122 252,52 Kč |
Unit Price without VAT: | 573,45000 Kč |
---|---|
Unit Price with VAT: | 693,87450 Kč |