RTD Platinum (Pt) 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-4436-001

DigiKey Part Number
5425-XE-4436-001-ND
Manufacturer
Manufacturer Product Number
XE-4436-001
Description
PT100 THINFILM CLASS A 2X2.3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Tube
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
-
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
2-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1147,62000 Kč147,62 Kč
5133,00200 Kč665,01 Kč
10127,58400 Kč1 275,84 Kč
25121,09120 Kč3 027,28 Kč
50116,66060 Kč5 833,03 Kč
100112,59760 Kč11 259,76 Kč
500104,41844 Kč52 209,22 Kč
1 000101,36973 Kč101 369,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,62000 Kč
Unit Price with VAT:178,62020 Kč