
XE-4400-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4400-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4400-001 |
Description | PT100 THINFILM CLASS B 2X5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 5 | 87,31000 Kč | 436,55 Kč |
| 10 | 83,57200 Kč | 835,72 Kč |
| 25 | 79,09520 Kč | 1 977,38 Kč |
| 50 | 76,04220 Kč | 3 802,11 Kč |
| 100 | 73,24730 Kč | 7 324,73 Kč |
| 500 | 67,61524 Kč | 33 807,62 Kč |
| 1 000 | 65,51775 Kč | 65 517,75 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |







