
XE-4430-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4430-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4430-001 |
Description | PT100 THINFILM CLASS A 2X5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 5 | 99,19400 Kč | 495,97 Kč |
| 10 | 95,01600 Kč | 950,16 Kč |
| 25 | 90,01440 Kč | 2 250,36 Kč |
| 50 | 86,59580 Kč | 4 329,79 Kč |
| 100 | 83,46080 Kč | 8 346,08 Kč |
| 500 | 77,15338 Kč | 38 576,69 Kč |
| 1 000 | 74,80286 Kč | 74 802,86 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |




