
XE-4439-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4439-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4439-001 |
Description | PT100 THINFILM CLASS A 1.2X4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 5 | 182,22000 Kč | 911,10 Kč |
| 10 | 175,03900 Kč | 1 750,39 Kč |
| 25 | 166,48040 Kč | 4 162,01 Kč |
| 50 | 160,63480 Kč | 8 031,74 Kč |
| 100 | 155,27180 Kč | 15 527,18 Kč |
| 500 | 144,47086 Kč | 72 235,43 Kč |
| 1 000 | 140,44407 Kč | 140 444,07 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |



