
XE-4370-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4370-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4370-001 |
Description | DIGITAL THERMOMETER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pocket -10°C ~ 50°C Probe Thermometer LCD C°/F° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -10°C ~ 50°C | |
Display Type | LCD | |
Input Type | Probe | |
Probe Type | Needle | |
Battery Cell Size | Coin | |
Includes | Battery, Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 5 | 252,90000 Kč | 1 264,50 Kč |
| 10 | 247,90200 Kč | 2 479,02 Kč |
| 25 | 241,42680 Kč | 6 035,67 Kč |
| 50 | 236,64740 Kč | 11 832,37 Kč |
| 100 | 231,95860 Kč | 23 195,86 Kč |
| 250 | 225,90236 Kč | 56 475,59 Kč |
| 500 | 221,42516 Kč | 110 712,58 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |






