
800040 | |
|---|---|
DigiKey Part Number | 4885-800040-ND |
Manufacturer | |
Manufacturer Product Number | 800040 |
Description | THERMO PEDESTAL DIGITAL MONITOR |
Customer Reference | |
Detailed Description | Pedestal Probe Thermometer LCD C°/F° Indoor/Outdoor, Remote Sensor, Frost Point Alarm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Pedestal | |
Temperature Display | C°/F° | |
Display Type | LCD | |
Input Type | Probe | |
Features | Indoor/Outdoor, Remote Sensor, Frost Point Alarm | |
Battery Cell Size | LR44 | |
Includes | Battery, Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,43000 Kč | 602,43 Kč |
| Unit Price without VAT: | 602,43000 Kč |
|---|---|
| Unit Price with VAT: | 728,94030 Kč |



