Pocket -58 ~ 300°F Probe Thermometer LCD F° Auto Off, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

306C

DigiKey Part Number
306CTPI-ND
Manufacturer
Manufacturer Product Number
306C
Description
THERMO POCKET -58-300F DIGITAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pocket -58 ~ 300°F Probe Thermometer LCD F° Auto Off, Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Type
Pocket
Temperature Display
Temperature Range
-58 ~ 300°F
Display Type
LCD
Input Type
Probe
Features
Auto Off, Hold
Probe Type
Penetration
Battery Cell Size
Coin
Includes
Boot
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 542
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,01000 Kč320,01 Kč
Manufacturers Standard Package
Unit Price without VAT:320,01000 Kč
Unit Price with VAT:387,21210 Kč