
XE-3230-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3230-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3230-001 |
Description | THERMOCOUPLE-K-3X150MM-IEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -148 ~ 2012°F (-100 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -148 ~ 2012°F (-100 ~ 1100°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Green | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,05000 Kč | 687,05 Kč |
| 5 | 655,89400 Kč | 3 279,47 Kč |
| 10 | 642,89600 Kč | 6 428,96 Kč |
| 25 | 626,11840 Kč | 15 652,96 Kč |
| 50 | 613,71280 Kč | 30 685,64 Kč |
| 100 | 601,55280 Kč | 60 155,28 Kč |
| 250 | 585,84000 Kč | 146 460,00 Kč |
| Unit Price without VAT: | 687,05000 Kč |
|---|---|
| Unit Price with VAT: | 831,33050 Kč |



