39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -148 ~ 2012°F (-100 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3101-001

DigiKey Part Number
5425-XE-3101-001-ND
Manufacturer
Manufacturer Product Number
XE-3101-001
Description
THERMOCOUPLE-K-1.5X150MM-IEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -148 ~ 2012°F (-100 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-148 ~ 2012°F (-100 ~ 1100°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
-
Probe Length
5.906" (150.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1787,01000 Kč787,01 Kč
5751,35000 Kč3 756,75 Kč
10736,46300 Kč7 364,63 Kč
25717,24120 Kč17 931,03 Kč
50703,03400 Kč35 151,70 Kč
100689,10190 Kč68 910,19 Kč
250671,10196 Kč167 775,49 Kč
Manufacturers Standard Package
Unit Price without VAT:787,01000 Kč
Unit Price with VAT:952,28210 Kč