K-Type Thermocouple Air, Beaded -148 ~ 2012°F (-100 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3702-001

DigiKey Part Number
5425-XE-3702-001-ND
Manufacturer
Manufacturer Product Number
XE-3702-001
Description
IEC K 1.5X 500MM STANDARD PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Air, Beaded -148 ~ 2012°F (-100 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Box
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-148 ~ 2012°F (-100 ~ 1100°C)
Cable Length
-
Cable Insulation
-
Plug Color
Green
Probe Length
19.685" (500.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1938,82000 Kč938,82 Kč
5896,23600 Kč4 481,18 Kč
10878,47200 Kč8 784,72 Kč
25855,54240 Kč21 388,56 Kč
50838,59300 Kč41 929,65 Kč
100821,97720 Kč82 197,72 Kč
250800,50424 Kč200 126,06 Kč
Manufacturers Standard Package
Unit Price without VAT:938,82000 Kč
Unit Price with VAT:1 135,97220 Kč