V7C00011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 1
Unit Price: 250,51000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 633
Unit Price: 257,65000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 69
Unit Price: 259,33000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 33
Unit Price: 279,48000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 132
Unit Price: 272,97000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 189,94580 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 162
Unit Price: 191,50000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 8 252
Unit Price: 122,00000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 8
Unit Price: 191,50000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 122,42000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 61
Unit Price: 228,04000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 161,68000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 228,04000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 161,68000 Kč
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7C00011

DigiKey Part Number
5073-V7C00011-ND
Manufacturer
Manufacturer Product Number
V7C00011
Description
BNC B/H END LAUNCH JACK 1.6T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold, Nickel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 81
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1107,72000 Kč107,72 Kč
Manufacturers Standard Package
Unit Price without VAT:107,72000 Kč
Unit Price with VAT:130,34120 Kč