BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
12G-SDI

BNC7T-J-P-GN-ST-EM1

DigiKey Part Number
SAM10414-ND
Manufacturer
Manufacturer Product Number
BNC7T-J-P-GN-ST-EM1
Description
CONN BNC JACK STR 75OHM EDGE MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
BNC7T-J-P-GN-ST-EM1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Copper Alloy
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 125°C
Mounting Type
Board Edge, End Launch; Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,50000 Kč191,50 Kč
10172,64600 Kč1 726,46 Kč
25153,83120 Kč3 845,78 Kč
50143,12660 Kč7 156,33 Kč
Manufacturers Standard Package
Unit Price without VAT:191,50000 Kč
Unit Price with VAT:231,71500 Kč