031-70526-23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 1
Unit Price: 250,51000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 333
Unit Price: 257,65000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 162
Unit Price: 191,50000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 8 187
Unit Price: 122,00000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 8
Unit Price: 191,50000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 61
Unit Price: 228,04000 Kč
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

031-70526-23

DigiKey Part Number
ARF2510-ND
Manufacturer
Manufacturer Product Number
031-70526-23
Description
CONN BNC RCPT STR 75OHM EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
031-70526-23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100189,94580 Kč18 994,58 Kč
Manufacturers Standard Package
Unit Price without VAT:189,94580 Kč
Unit Price with VAT:229,83442 Kč