
UADKEY-AA | |
|---|---|
DigiKey Part Number | 5073-UADKEY-AA-ND |
Manufacturer | |
Manufacturer Product Number | UADKEY-AA |
Description | ADPT USB KEYSTONE A-A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Silver |
Datasheet | Datasheet |
Category | Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer L-com | Exterior Housing Color Silver |
Series | Interior Housing Color Silver |
Packaging Bag | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style USB | Operating Temperature -20°C ~ 60°C |
Exterior Type (Adapter End) USB-A (USB TYPE-A), Receptacle | Features Shielded |
Interior Type (Adapter End) USB-A (USB TYPE-A), Receptacle | Exterior Contact Finish Thickness 30µin (0.76µm) |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Interior Contact Finish Thickness 30µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 66,12300 Kč | 661,23 Kč |
| 25 | 61,97760 Kč | 1 549,44 Kč |
| 50 | 59,01700 Kč | 2 950,85 Kč |
| 100 | 56,19690 Kč | 5 619,69 Kč |
| 250 | 52,67812 Kč | 13 169,53 Kč |
| 500 | 50,16464 Kč | 25 082,32 Kč |
| 1 000 | 47,77129 Kč | 47 771,29 Kč |
| 2 500 | 44,78319 Kč | 111 957,97 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |










