
U3A00090-2M | |
|---|---|
DigiKey Part Number | 5073-U3A00090-2M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00090-2M |
Description | USB 3.0 A-M / A-F 26/22 W/ FERRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 411,40000 Kč | 1 411,40 Kč |
| 10 | 1 199,66100 Kč | 11 996,61 Kč |
| 25 | 1 124,59200 Kč | 28 114,80 Kč |
| 50 | 1 070,96080 Kč | 53 548,04 Kč |
| 100 | 1 019,91040 Kč | 101 991,04 Kč |
| Unit Price without VAT: | 1 411,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,79400 Kč |











