Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701FR00101248D2060A

DigiKey Part Number
267-1003-ND
Manufacturer
Manufacturer Product Number
701FR00101248D2060A
Description
COUNTER LCD 6 CHAR 20-60V PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Instruments Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.196" (5.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
20 ~ 60VAC, 12 ~ 48VDC
Reset
External
Panel Cutout Dimensions
Rectangular - 36.80mm x 24.10mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1664,80000 Kč664,80 Kč
20511,73200 Kč10 234,64 Kč
40489,35325 Kč19 574,13 Kč
60477,90050 Kč28 674,03 Kč
100471,93010 Kč47 193,01 Kč
Manufacturers Standard Package
Unit Price without VAT:664,80000 Kč
Unit Price with VAT:804,40800 Kč