Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701DR00101248D2060A

DigiKey Part Number
267-1005-ND
Manufacturer
Manufacturer Product Number
701DR00101248D2060A
Description
COUNTER LCD 6 CHAR 20-60V PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Instruments Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.196" (5.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
20 ~ 60VAC, 12 ~ 48VDC
Reset
External
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 097,78000 Kč1 097,78 Kč
20864,51900 Kč17 290,38 Kč
40830,49725 Kč33 219,89 Kč
60813,08100 Kč48 784,86 Kč
100793,44300 Kč79 344,30 Kč
260762,64977 Kč198 288,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 097,78000 Kč
Unit Price with VAT:1 328,31380 Kč