
DBMAM-25S | |
|---|---|
DigiKey Part Number | 1003-1829-ND |
Manufacturer | |
Manufacturer Product Number | DBMAM-25S |
Description | CONN D-SUB RCPT 25P PNL MT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,06000 Kč | 1 171,06 Kč |
| 10 | 995,41000 Kč | 9 954,10 Kč |
| 25 | 933,12600 Kč | 23 328,15 Kč |
| 50 | 888,61440 Kč | 44 430,72 Kč |
| 100 | 846,25090 Kč | 84 625,09 Kč |
| 250 | 793,34476 Kč | 198 336,19 Kč |
| Unit Price without VAT: | 1 171,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,98260 Kč |



