Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.5 CFM (0.658m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624N

DigiKey Part Number
381-2272-ND
Manufacturer
Manufacturer Product Number
624N
Description
FAN AXIAL 60X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.5 CFM (0.658m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
624N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
23.5 CFM (0.658m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
35.0dB(A)
Power (Watts)
2.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.187 lb (84.82 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
72500 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1588,99000 Kč588,99 Kč
10481,65200 Kč4 816,52 Kč
45477,50378 Kč21 487,67 Kč
Manufacturers Standard Package
Unit Price without VAT:588,99000 Kč
Unit Price with VAT:712,67790 Kč