
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,68000 Kč | 851,68 Kč |
| 10 | 723,92700 Kč | 7 239,27 Kč |
| 25 | 678,60480 Kč | 16 965,12 Kč |
| 50 | 646,23860 Kč | 32 311,93 Kč |
| 100 | 615,41780 Kč | 61 541,78 Kč |
| 250 | 576,94272 Kč | 144 235,68 Kč |
| Unit Price without VAT: | 851,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,53280 Kč |





