USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U3A00007-03M

DigiKey Part Number
5073-U3A00007-03M-ND
Manufacturer
Manufacturer Product Number
U3A00007-03M
Description
CAUSB 3.0 A/A HI-FLEX 0.3M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bag
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
0.98' (300.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1518,23000 Kč518,23 Kč
10440,45400 Kč4 404,54 Kč
25412,87960 Kč10 321,99 Kč
50393,17500 Kč19 658,75 Kč
100374,42160 Kč37 442,16 Kč
250351,00340 Kč87 750,85 Kč
500334,27136 Kč167 135,68 Kč
Manufacturers Standard Package
Unit Price without VAT:518,23000 Kč
Unit Price with VAT:627,05830 Kč