Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP3988C6

DigiKey Part Number
5073-TSP3988C6-ND
Manufacturer
Manufacturer Product Number
TSP3988C6
Description
PLUG RJ45(8X8) CAT6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6
Manufacturer
L-com
Termination
IDC
Series
Length
0.885" (22.48mm)
Packaging
Bag
Color
Clear
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
1074,31200 Kč743,12 Kč
2569,64600 Kč1 741,15 Kč
5066,31580 Kč3 315,79 Kč
10063,14940 Kč6 314,94 Kč
25059,19504 Kč14 798,76 Kč
50056,37040 Kč28 185,20 Kč
1 00053,68139 Kč53 681,39 Kč
2 50050,32389 Kč125 809,72 Kč
Manufacturers Standard Package
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč