Jackscrew, Thumb Screw For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-CSMN

DigiKey Part Number
5073-TS-CSMN-ND
Manufacturer
Manufacturer Product Number
TS-CSMN
Description
T-SCREW CSMN/CRMN/CPMS10/PKG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1343,53000 Kč343,53 Kč
10291,97700 Kč2 919,77 Kč
25273,69640 Kč6 842,41 Kč
50260,62720 Kč13 031,36 Kč
100248,19220 Kč24 819,22 Kč
250232,66624 Kč58 166,56 Kč
500221,57468 Kč110 787,34 Kč
Manufacturers Standard Package
Unit Price without VAT:343,53000 Kč
Unit Price with VAT:415,67130 Kč