Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG864-P6B-1M | |
|---|---|
DigiKey Part Number | 5073-TRG864-P6B-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRG864-P6B-1M |
Description | M12 8PA F/UTP IND-OD, M12M/RJ45, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG610-C6B-1M | L-com | 0 | 5073-TRG610-C6B-1M-ND | 2 246,16000 Kč | Parametric Equivalent |
| TRG610-T6T-1M | L-com | 0 | 5073-TRG610-T6T-1M-ND | 3 945,31000 Kč | Parametric Equivalent |
| TRG615-T6T-1M | L-com | 0 | 5073-TRG615-T6T-1M-ND | 3 327,34000 Kč | Parametric Equivalent |
| TRG625-C6B-1M | L-com | 0 | 5073-TRG625-C6B-1M-ND | 1 362,56000 Kč | Parametric Equivalent |
| TRG625-T6T-1M | L-com | 0 | 5073-TRG625-T6T-1M-ND | 2 525,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,47000 Kč | 1 520,47 Kč |
| Unit Price without VAT: | 1 520,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,76870 Kč |














