Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG625-C6B-1M | |
|---|---|
DigiKey Part Number | 5073-TRG625-C6B-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRG625-C6B-1M |
Description | CAT6A M128X M/RJ45F F/UTP 26AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer L-com | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG610-C6B-1M | L-com | 0 | 5073-TRG610-C6B-1M-ND | 2 246,16000 Kč | Parametric Equivalent |
| TRG610-T6T-1M | L-com | 0 | 5073-TRG610-T6T-1M-ND | 3 945,31000 Kč | Parametric Equivalent |
| TRG615-T6T-1M | L-com | 0 | 5073-TRG615-T6T-1M-ND | 3 327,34000 Kč | Parametric Equivalent |
| TRG625-T6T-1M | L-com | 0 | 5073-TRG625-T6T-1M-ND | 2 525,64000 Kč | Parametric Equivalent |
| TRG864-P6B-1M | L-com | 0 | 5073-TRG864-P6B-1M-ND | 1 520,47000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,56000 Kč | 1 362,56 Kč |
| Unit Price without VAT: | 1 362,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 648,69760 Kč |














