TRG695RG4-5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 212,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 212,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 222,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 10
Unit Price: 368,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 043,21000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 025,00000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 487,42000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 707,54000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: 98,73000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 90,09000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 86,14000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 172,90800 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 510,22000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 466,51000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG695RG4-5M

DigiKey Part Number
5073-TRG695RG4-5M-ND
Manufacturer
Manufacturer Product Number
TRG695RG4-5M
Description
IP68 RGRJ45P RJ45P ENICK TPE BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 800,56000 Kč4 800,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 800,56000 Kč
Unit Price with VAT:5 808,67760 Kč