Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISTPH6X5MBL

DigiKey Part Number
ISTPH6X5MBL-ND
Manufacturer
Manufacturer Product Number
ISTPH6X5MBL
Description
PATCH CORD INDU 6A SHIELD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 126,05000 Kč2 126,05 Kč
101 976,52100 Kč19 765,21 Kč
251 919,83040 Kč47 995,76 Kč
501 877,96040 Kč93 898,02 Kč
1001 836,93020 Kč183 693,02 Kč
2501 783,97244 Kč445 993,11 Kč
5001 744,85106 Kč872 425,53 Kč
1 0001 706,52468 Kč1 706 524,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 126,05000 Kč
Unit Price with VAT:2 572,52050 Kč