
TRG619-C6B-5M | |
|---|---|
DigiKey Part Number | 5073-TRG619-C6B-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRG619-C6B-5M |
Description | CATEGORY 6A GIGE S/UTP PVC HIGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 904,71000 Kč | 4 904,71 Kč |
| 2 | 4 665,33500 Kč | 9 330,67 Kč |
| 3 | 4 529,90000 Kč | 13 589,70 Kč |
| 5 | 4 363,84600 Kč | 21 819,23 Kč |
| 7 | 4 257,22429 Kč | 29 800,57 Kč |
| 10 | 4 146,53800 Kč | 41 465,38 Kč |
| 25 | 3 872,57720 Kč | 96 814,43 Kč |
| 50 | 3 674,91880 Kč | 183 745,94 Kč |
| Unit Price without VAT: | 4 904,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 934,69910 Kč |

