TRG515-P6D-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 10 067,28000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 11 311,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 11 204,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 25 397,50000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 25 183,95000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 094,34000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 132
Unit Price: 465,95000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 146
Unit Price: 110,45000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 86,33629 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 98
Unit Price: 1 736,32000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG515-P6D-2M

DigiKey Part Number
5073-TRG515-P6D-2M-ND
Manufacturer
Manufacturer Product Number
TRG515-P6D-2M
Description
C5E RJ45/GIGE S/UTP 26STR PUR HI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD8RG1-02L-com05073-TRD8RG1-02-ND10 067,28000 KčParametric Equivalent
TRD8RG3-02L-com05073-TRD8RG3-02-ND11 311,41000 KčParametric Equivalent
TRD8RG5-02L-com05073-TRD8RG5-02-ND11 204,74000 KčParametric Equivalent
TRD8RGMT1-02L-com05073-TRD8RGMT1-02-ND25 397,50000 KčParametric Equivalent
TRD8RGMT2-02L-com05073-TRD8RGMT2-02-ND25 183,95000 KčParametric Equivalent
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 853,49000 Kč1 853,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 853,49000 Kč
Unit Price with VAT:2 242,72290 Kč