Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RGMT1-02 | |
|---|---|
DigiKey Part Number | 5073-TRD8RGMT1-02-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RGMT1-02 |
Description | IP68 RGRJ45 P/P ZNNI TPE 2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD8RG1-02 | L-com | 0 | 5073-TRD8RG1-02-ND | 10 067,28000 Kč | Parametric Equivalent |
| TRD8RG3-02 | L-com | 0 | 5073-TRD8RG3-02-ND | 11 311,41000 Kč | Parametric Equivalent |
| TRD8RG5-02 | L-com | 0 | 5073-TRD8RG5-02-ND | 11 204,74000 Kč | Parametric Equivalent |
| TRD8RGMT2-02 | L-com | 0 | 5073-TRD8RGMT2-02-ND | 25 183,95000 Kč | Parametric Equivalent |
| TRG515-P6D-2M | L-com | 0 | 5073-TRG515-P6D-2M-ND | 1 853,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 397,50000 Kč | 25 397,50 Kč |
| Unit Price without VAT: | 25 397,50000 Kč |
|---|---|
| Unit Price with VAT: | 30 730,97500 Kč |











