Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E505002 010S1

DigiKey Part Number
BEL1491-ND
Manufacturer
Manufacturer Product Number
E505002 010S1
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
6.56' (2.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 724,54000 Kč1 724,54 Kč
101 465,85000 Kč14 658,50 Kč
251 374,12720 Kč34 353,18 Kč
501 308,60760 Kč65 430,38 Kč
1001 246,24130 Kč124 624,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 724,54000 Kč
Unit Price with VAT:2 086,69340 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 14
Unit Price: 1 601,49000 Kč