Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E505001 010S1

DigiKey Part Number
BEL1490-ND
Manufacturer
Manufacturer Product Number
E505001 010S1
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
3.28' (1.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 601,49000 Kč1 601,49 Kč
101 361,19700 Kč13 611,97 Kč
251 276,03120 Kč31 900,78 Kč
501 215,18740 Kč60 759,37 Kč
1001 157,26340 Kč115 726,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 601,49000 Kč
Unit Price with VAT:1 937,80290 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 98
Unit Price: 1 724,54000 Kč