Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE815RED-25 | |
|---|---|
DigiKey Part Number | 5073-TRDE815RED-25-ND |
Manufacturer | |
Manufacturer Product Number | TRDE815RED-25 |
Description | ECNMY RJ45/RJ45 CAT5E RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815CRR-25 | L-com | 0 | 5073-TRD815CRR-25-ND | 758,31000 Kč | Parametric Equivalent |
| TRD815R-25 | L-com | 0 | 5073-TRD815R-25-ND | 834,01000 Kč | Parametric Equivalent |
| 45PATCH25RD | StarTech.com | 10 | 5214-45PATCH25RD-ND | 290,52000 Kč | Parametric Equivalent |
| 73-7794-25 | Cinch Connectivity Solutions | 0 | 116-73-7794-25-ND | 179,53670 Kč | Parametric Equivalent |
| MP-5ERJ45UNNR-025 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNR-025-ND | 376,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |







