73-7794-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 290,52000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 376,02000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 206,05000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 185,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 758,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 834,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 315,54000 Kč
Datasheet
Image for 73-7794-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7794-25

DigiKey Part Number
116-73-7794-25-ND
Manufacturer
Manufacturer Product Number
73-7794-25
Description
C5E-350MHZ MOLDED,RD,25FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH25RDStarTech.com105214-45PATCH25RD-ND290,52000 KčParametric Equivalent
MP-5ERJ45UNNR-025Amphenol Cables on Demand03272-MP-5ERJ45UNNR-025-ND376,02000 KčParametric Equivalent
N001-025-RDEaton Tripp Lite0N001-025-RD-ND206,05000 KčParametric Equivalent
N002-025-RDEaton Tripp Lite1TL585-ND185,61000 KčParametric Equivalent
TRD815CRR-25L-com05073-TRD815CRR-25-ND758,31000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100179,53670 Kč17 953,67 Kč
Manufacturers Standard Package
Unit Price without VAT:179,53670 Kč
Unit Price with VAT:217,23941 Kč