Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNR-025 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNR-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNR-025 |
Description | CAT 5E UTP RJ45 RED 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH25RD | StarTech.com | 10 | 5214-45PATCH25RD-ND | 290,52000 Kč | Parametric Equivalent |
| 73-7794-25 | Cinch Connectivity Solutions | 0 | 116-73-7794-25-ND | 179,53670 Kč | Parametric Equivalent |
| N001-025-RD | Eaton Tripp Lite | 0 | N001-025-RD-ND | 206,05000 Kč | Parametric Equivalent |
| N002-025-RD | Eaton Tripp Lite | 1 | TL585-ND | 185,61000 Kč | Parametric Equivalent |
| TRD815CRR-25 | L-com | 0 | 5073-TRD815CRR-25-ND | 758,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,02000 Kč | 376,02 Kč |
| Unit Price without VAT: | 376,02000 Kč |
|---|---|
| Unit Price with VAT: | 454,98420 Kč |








