Parametric Equivalent
Parametric Equivalent

TRD855XCR-90 | |
|---|---|
DigiKey Part Number | 5073-TRD855XCR-90-ND |
Manufacturer | |
Manufacturer Product Number | TRD855XCR-90 |
Description | CBL RJ45 SHLD X-OVER CAT5E 90' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 90.00' (27.43m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SCR-90 | L-com | 0 | 5073-TRD855SCR-90-ND | 1 884,71000 Kč | Parametric Equivalent |
| TRD855SIG-90 | L-com | 0 | 5073-TRD855SIG-90-ND | 6 740,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 719,97000 Kč | 2 719,97 Kč |
| Unit Price without VAT: | 2 719,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 291,16370 Kč |



