Parametric Equivalent
Parametric Equivalent

TRD855SCR-90 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCR-90-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCR-90 |
Description | CBL RJ45/RJ45 CAT5E SHLD 90FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 90.00' (27.43m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SIG-90 | L-com | 0 | 5073-TRD855SIG-90-ND | 6 740,50000 Kč | Parametric Equivalent |
| TRD855XCR-90 | L-com | 0 | 5073-TRD855XCR-90-ND | 2 719,97000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 884,71000 Kč | 1 884,71 Kč |
| Unit Price without VAT: | 1 884,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 280,49910 Kč |



