TRD855SIG-90 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 884,71000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 719,97000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SIG-90

DigiKey Part Number
5073-TRD855SIG-90-ND
Manufacturer
Manufacturer Product Number
TRD855SIG-90
Description
CABLE RJ45/RJ45 CAT5E IND 90'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
90.00' (27.43m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD855SCR-90L-com05073-TRD855SCR-90-ND1 884,71000 KčParametric Equivalent
TRD855XCR-90L-com05073-TRD855XCR-90-ND2 719,97000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 740,50000 Kč6 740,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6 740,50000 Kč
Unit Price with VAT:8 156,00500 Kč