TRD855WTG-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 085,11000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 871,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 316,59000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 294,69000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 801,06000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 918,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 039,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 213,35000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 3
Unit Price: 89,89000 Kč

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 57,31090 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 71,33000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 81,13000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: 81,75000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2 685
Unit Price: 89,68000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855WTG-5

DigiKey Part Number
5073-TRD855WTG-5-ND
Manufacturer
Manufacturer Product Number
TRD855WTG-5
Description
CA C5E RJ45/RJ45 GROMMET 5FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD524HF-BLK-5FL-com05073-TRD524HF-BLK-5F-ND1 085,11000 KčParametric Equivalent
TRD524O-BLK-5FL-com05073-TRD524O-BLK-5F-ND871,76000 KčParametric Equivalent
TRD815BLK-5L-com05073-TRD815BLK-5-ND316,59000 KčParametric Equivalent
TRD815CRBLK-5L-com05073-TRD815CRBLK-5-ND294,69000 KčParametric Equivalent
TRD855HFP-5L-com05073-TRD855HFP-5-ND801,06000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 993,37000 Kč1 993,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 993,37000 Kč
Unit Price with VAT:2 411,97770 Kč