
73-7791-5 | |
|---|---|
DigiKey Part Number | 116-73-7791-5-ND |
Manufacturer | |
Manufacturer Product Number | 73-7791-5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| 10 | 76,43500 Kč | 764,35 Kč |
| 25 | 71,65120 Kč | 1 791,28 Kč |
| 50 | 68,22660 Kč | 3 411,33 Kč |
| 150 | 63,13513 Kč | 9 470,27 Kč |
| 300 | 60,12153 Kč | 18 036,46 Kč |
| 600 | 57,25287 Kč | 34 351,72 Kč |
| 1 050 | 55,03787 Kč | 57 789,76 Kč |
| 2 550 | 51,70095 Kč | 131 837,42 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |

