AMJE0808-0150-BKB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 15,28000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0808-0150-BKB-24

DigiKey Part Number
AE11304-ND
Manufacturer
Manufacturer Product Number
AMJE0808-0150-BKB-24
Description
CABLE MOD 8P8C PLUG-PLUG 4.92'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
4.92' (1.50m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09459711115HARTING01195-4862-ND15,28000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20057,31090 Kč11 462,18 Kč
Unit Price without VAT:57,31090 Kč
Unit Price with VAT:69,34619 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: 59,31825 Kč
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: 59,31825 Kč
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: 59,31825 Kč
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: 60,50495 Kč
CABLE MOD 8P8C PLUG-PLUG 4.92'
In-Stock: 0
Unit Price: 59,31825 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: 27,82708 Kč
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: 158,56860 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 161,08800 Kč
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: 166,51880 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 144,34986 Kč