Parametric Equivalent

09459711115 | |
|---|---|
DigiKey Part Number | 1195-4862-ND |
Manufacturer | |
Manufacturer Product Number | 09459711115 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09459711135 | HARTING | 18 | 1195-4867-ND | 364,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,06000 Kč | 372,06 Kč |
| 10 | 316,25300 Kč | 3 162,53 Kč |
| 25 | 296,44840 Kč | 7 411,21 Kč |
| 50 | 282,29580 Kč | 14 114,79 Kč |
| 100 | 268,82740 Kč | 26 882,74 Kč |
| 250 | 252,00952 Kč | 63 002,38 Kč |
| 500 | 239,99716 Kč | 119 998,58 Kč |
| Unit Price without VAT: | 372,06000 Kč |
|---|---|
| Unit Price with VAT: | 450,19260 Kč |


