
TRD855SZ-25 | |
|---|---|
DigiKey Part Number | 5073-TRD855SZ-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SZ-25 |
Description | CBL RJ45 CAT5E SHLD LSZH 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 137,81000 Kč | 2 137,81 Kč |
| 10 | 1 817,18800 Kč | 18 171,88 Kč |
| 25 | 1 703,50880 Kč | 42 587,72 Kč |
| 50 | 1 622,30120 Kč | 81 115,06 Kč |
| 100 | 1 558,83900 Kč | 155 883,90 Kč |
| Unit Price without VAT: | 2 137,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 586,75010 Kč |



