
TRD855SZ-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855SZ-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SZ-3 |
Description | CBL RJ45 CAT5E SHLD LSZH 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,73000 Kč | 685,73 Kč |
| 10 | 582,76500 Kč | 5 827,65 Kč |
| 25 | 546,29720 Kč | 13 657,43 Kč |
| 50 | 520,22800 Kč | 26 011,40 Kč |
| 100 | 495,42030 Kč | 49 542,03 Kč |
| 250 | 464,44032 Kč | 116 110,08 Kč |
| Unit Price without VAT: | 685,73000 Kč |
|---|---|
| Unit Price with VAT: | 829,73330 Kč |


